PFERD 21200183 cylindrical burr carbide 2mm Ø 40mm length DIN 8032/8033

MPN
21200183
Brand
PFERD
EAN-13
4007220049471
Order Code
05-8085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD 21200183 is a high-quality burr with a cylindrical serration design. It features a 2 mm diameter, a 40 mm length, a 10 mm working length, and a 3 mm shank diameter. This burr is ideal for precise metalworking tasks and offers lasting performance in demanding applications.
Type Burr
Diameter 3mm
Cutting Length 10mm
Overall Length 40mm
Material Carbide metal
Misc Attribute Cylindrical serration

Reviews

Be the first to submit a review

Trustpilot