PFERD 21157205 Burr Carbide 6mm Ø 55mm Length 6mm Shank Circular Milling

MPN
21157205
Brand
PFERD
EAN-13
4007220835494
Order Code
05-8084
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 21157205 Burr is a high-quality carbide tool designed for precision metalworking tasks. Featuring a round arch with a length of 55 mm and a working length of 18 mm, it offers excellent performance for creating smooth finishes. This burr is ideal for applications such as deburring, shaping, and finishing metals in industrial and professional settings.
Type Burr
Diameter 6mm
Cutting Length 18mm
Overall Length 55mm
Material Carbide metal
Misc Attribute Round arch

Reviews

Be the first to submit a review

Trustpilot