PFERD 21143588 Burr Carbide Wheel Ø16mm L118mm 1pc Non-resharpenable

MPN
21143588
Brand
PFERD
EAN-13
4007220049167
Order Code
05-8083
Country of Origin
Germany

Discontinued


The PFERD 21143588 burr features a carbide metal wheel with a product diameter of 16 mm and a working length of 12 mm. The shank diameter is 8 mm, making it suitable for precision applications in metalworking. Typically used in industrial settings, it's designed for tasks such as cutting, shaping, and finishing various materials.
Type Burr
Diameter 8mm
Cutting Length 12mm
Overall Length 118mm
Material Carbide metal
Misc Attribute Wheel

Trustpilot