PFERD 21122593 Burr Carbide Pointed Arch 60mm Length Ø8mm Shank 6mm

MPN
21122593
Brand
PFERD
EAN-13
4007220003923
Order Code
05-8082
Country of Origin
Germany

Discontinued


The PFERD 21122593 burr features a pointed arch design with a total length of 60 mm and a diameter of 8 mm. It has a working length of 20 mm and a shank diameter of 6 mm, making it ideal for precision metalworking tasks. Typical applications include deburring, shaping, and smoothing metal surfaces.
Type Burr
Diameter 6mm
Cutting Length 20mm
Overall Length 60mm
Material Carbide metal
Misc Attribute Pointed arch

Trustpilot