PFERD 21112576 Burr Carbide Sphere 6mm Ø 5mm Length 6mm Shank 1pc

MPN
21112576
Brand
PFERD
EAN-13
4007220895436
Order Code
05-8081
Country of Origin
Germany

Discontinued


Pferd manufactures a carbide burr with a spherical shape, measuring 6 mm in diameter and 45 mm in total length. It features a 6 mm shank and a working length of 5 mm, ideal for precision metalworking applications. Commonly used for deburring, shaping, and finishing metal surfaces, this tool provides durability and efficiency.
Type Burr
Diameter 6mm
Cutting Length 5mm
Overall Length 45mm
Material Carbide metal
Misc Attribute Sphere

Trustpilot