PFERD 21105076 Burr Carbide Round 6x55mm DIN 8032 Cylindrical/Spherical

Order Code:

05-8079

Brand: PFERD MPN: 21105076 EAN-13: 4007220869017
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 29/04/2026

The PFERD 21105076 Burr features a roller length of 55 mm, a product size of 6 mm in diameter, and a working length of 16 mm with a shank diameter of 6 mm. Manufactured for precision, this carbide burr is ideal for metalworking applications. Typically, it is used in deburring, shaping, and smoothing metal surfaces.
Type Burr
Diameter 6mm
Cutting Length 16mm
Overall Length 55mm
Material Carbide metal
Misc Attribute Roller

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot