PFERD 21100576 carbide burr cylindrical 65mm Ø12mm 25mm length shank 6mm

MPN
21100576
Brand
PFERD
EAN-13
4007220953105
Order Code
05-8078
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by PFERD, this carbide burr features a cylindrical shape measuring 65 mm in length and has a working length of 25 mm with a 12 mm product size. It is designed for precise metalworking applications, providing efficient material removal with a 6 mm shank diameter. The product, listed as 1 piece, is ideal for tasks requiring fine detailing and surface finishing.
Type Burr
Diameter 6mm
Cutting Length 25mm
Overall Length 65mm
Material Carbide metal
Misc Attribute Cylindrical

Reviews

Be the first to submit a review

Trustpilot