PFERD 21100276 burr carbide cylindrical 6mm Ø 16mm Working length

MPN
21100276
Brand
PFERD
EAN-13
4007220895566
Order Code
05-8077
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.70 £26.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 21100276 burr features a carbide construction with a cylindrical shape, measuring 55 mm in length and 6 mm in diameter. It has a working length of 16 mm and a matching shank diameter of 6 mm. Typically used for metalworking, this tool is ideal for precision cutting, grinding, and shaping tasks.
Type Burr
Diameter 6mm
Cutting Length 16mm
Overall Length 55mm
Material Carbide metal
Misc Attribute Cylindrical

Reviews

Be the first to submit a review

Trustpilot