PFERD 21001076 burr 37 mm length Ø 3 mm for versatile metalwork

Order Code:

05-8076

Brand: PFERD MPN: 21001076 EAN-13: 4007220391785
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 30/04/2026

The PFERD Burr 21001076 is a high-quality tool featuring a 3 mm product size and a total length of 37 mm. With a working length of 7 mm and a shank diameter of 3 mm, this burr is precise and efficient. It is typically used for cutting, deburring, and surface finishing in metalworking and other industrial applications.
Type Burr
Diameter 3mm
Cutting Length 7mm
Overall Length 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot