PFERD 21001070 burr Cone shape Ø3 mm versatile metalwork Tool

Order Code:

05-8075

Brand: PFERD MPN: 21001070 EAN-13: 4007220391716
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
67 available to back orderBack-order availability date - 30/04/2026

The PFERD 21001070 Burr features a 3 mm diameter with a working length of 7 mm and total length of 37 mm. It is suitable for precise machining, featuring a durable design with a 3 mm shank diameter. This burr is ideal for deburring, edge breaking, and surface finishing applications in metalworking.
Type Burr
Diameter 3mm
Cutting Length 7mm
Overall Length 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot