PFERD 21001063 Burr 3mm Ball Mill 33mm Shank for Various Metal Uses

MPN
21001063
Brand
PFERD
EAN-13
4007220391327
Order Code
05-8074
Country of Origin
Germany

Discontinued


The PFERD 21001063 burr is a high-quality tool with a length of 33 mm and a shank diameter of 3 mm. It features a working length of 2 mm and a product size of 3 mm in diameter, making it ideal for precision tasks. Typically used for deburring, shaping, and finishing in metal and woodwork applications, it is known for its durability and efficiency.
Type Burr
Diameter 3mm
Cutting Length 2mm
Overall Length 33mm

Trustpilot