PFERD 21001027 Burr Carbide Sphere Ø12mm Shank Ø6mm Length 65mm

MPN
21001027
Brand
PFERD
EAN-13
4007220093535
Order Code
05-8069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £53.73 £45.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 21001027 carbide burr features a 12 mm spherical head and a working length of 25 mm, making it ideal for precise metalworking tasks. Designed with a 6 mm shank diameter, this tool offers compatibility with various power tools. It is typically used for deburring, shaping, and smoothing metal surfaces in industrial and professional settings.
Type Burr
Diameter 6mm
Cutting Length 25mm
Overall Length 65mm
Material Carbide metal
Misc Attribute Sphere

Reviews

Be the first to submit a review

Trustpilot