PFERD 21001025 Burr Carbide Sphere 8mm Ø DIN 8032 Round Cone 1pc

MPN
21001025
Brand
PFERD
EAN-13
4007220093481
Order Code
05-8068
Country of Origin
Germany

Discontinued


PFERD manufactures the 21001025 Burr Carbide, a robust metalworking tool with a spherical shape and a product size of 8 mm. The burr has a total length of 60 mm, a working length of 20 mm, and a shank diameter of 6 mm, designed for versatile applications across various materials. It is typically used for cutting, shaping, and deburring metal surfaces.
Type Burr
Diameter 6mm
Cutting Length 20mm
Overall Length 60mm
Material Carbide metal
Misc Attribute Sphere

Trustpilot