PFERD 21001013 Burr Carbide Roller Ø12mm L65mm Cylindrical/Spherical

MPN
21001013
Brand
PFERD
EAN-13
4007220093221
Order Code
05-8065
Country of Origin
Germany

Discontinued


The PFERD 21001013 Burr is a metal roller with a length of 65 mm and a diameter of 12 mm. It features a working length of 25 mm and a shank diameter of 6 mm. This tool is typically used for precise metalworking and finishing applications.
Type Burr
Diameter 6mm
Cutting Length 25mm
Overall Length 65mm
Material Carbide metal
Misc Attribute Roller

Trustpilot