PFERD 21001011 Burr Carbide Roller 60mm L 8mm Ø 6mm Shank Round Shape

MPN
21001011
Brand
PFERD
EAN-13
4007220093184
Order Code
05-8064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £35.39 £30.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Produced by PFERD, this carbide burr features a metal roller design with a total length of 60 mm, a diameter of 8 mm, and a working length of 20 mm. It has a shank diameter of 6 mm, making it suitable for precision tasks. Typical applications include metalworking and surface finishing.
Type Burr
Diameter 6mm
Cutting Length 20mm
Overall Length 60mm
Material Carbide metal
Misc Attribute Roller

Reviews

Be the first to submit a review

Trustpilot