PFERD 21001003 burr carbide cylindrical Ø12mm length 65mm shank Ø6mm

MPN
21001003
Brand
PFERD
EAN-13
4007220092941
Order Code
05-8062
Country of Origin
Germany
View Full Product Range (4)

Discontinued


PFERD 21001003 is a carbide burr with a cylindrical serration, offering versatility in metalworking applications. It features a 12 mm diameter, a working length of 25 mm, and a 65 mm total length, with a 6 mm shank diameter. Ideal for precise machining tasks, it is suitable for professionals requiring reliable and efficient material removal.
Type Burr
Diameter 6mm
Cutting Length 25mm
Overall Length 65mm
Material Carbide metal
Misc Attribute Cylindrical serration

Trustpilot