PFERD 21001001 Carbide Burr Cylindrical 60mm Ø8mm Shank Ø6mm

MPN
21001001
Brand
PFERD
EAN-13
4007220092897
Order Code
05-8061
Country of Origin
Germany

Discontinued


PFERD manufactures the Burr Carbide metal tool, known for its cylindrical serration measuring 60 mm in length and with an 8 mm diameter. The tool features a 6 mm shank diameter and a working length of 20 mm, making it ideal for precise shaping and cutting tasks. It is typically used in metalworking applications where durability and precision are crucial.
Type Burr
Diameter 6mm
Cutting Length 20mm
Overall Length 60mm
Material Carbide metal
Misc Attribute Cylindrical serration

Trustpilot