PFERD 15101062 Needle File 140mm extra-slim Diamond-coated

MPN
15101062
Brand
PFERD
EAN-13
4007220016671
Order Code
05-8006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £19.71
10+ £18.54
50+ £18.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

PFERD's 15101062 needle file measures 140 mm in length and is typically used for fine detailing work in metal and wood. It features a durable design ideal for precision filing tasks. This tool is commonly employed in jewellery making and intricate craft projects.
Type Needle file
CutType Fine
Length 140mm
Shape Needle
Number of Pieces 1
Dim (L x W x H) 140 x 5.5 x 1.6 mm
Height 1.6mm
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot