PFERD 11235307 Workshop File 300 mm half-round Ergonomic Handle

MPN
11235307
Brand
PFERD
EAN-13
4007220810019
Order Code
05-7911
Country of Origin
India
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £17.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The file manufactured by PFERD is a 300 mm half-round workshop file with a pointed end and cross-cut 2 design, featuring an ergonomic handle for comfortable use. It is suitable for precise shaping and smoothing of various materials such as wood and metal. This tool is ideal for craftsmen and DIY enthusiasts seeking efficient material removal and fine finishing.
Type File
CutType 2
Length 300mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 300 x 30 x 8.5 mm
Height 8.5mm
Material (handle) Plastic
Width 30mm

Reviews

Be the first to submit a review

Trustpilot