PFERD 11216157 Workshop File flat-tip cut 2 150mm Ergonomic Handle

MPN
11216157
Brand
PFERD
EAN-13
4007220669358
Order Code
05-7881
Country of Origin
India
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD workshop file with flat-tip cut 2 features an ergonomic handle, designed for both roughing and finishing tasks. Measuring 150 mm in length, it is universal for various applications. This file is ideal for use in smoothing, shaping, and deburring workpieces.
Type File
CutType 2
Length 150mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 150 x 16 x 4 mm
Height 4mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot