PFERD 11212157 Workshop File square cross-cut 2 with rod Handle 150mm

MPN
11212157
Brand
PFERD
EAN-13
4007220541784
Order Code
05-7852
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD 11212157 is a high-quality workshop file with a square cross-cut pattern 2. It features an ergonomic handle for comfortable use and measures 150 mm in length. Ideal for precise filing tasks, this tool is suitable for both professional and hobby applications.
Type File
CutType 2
Length 150mm
Shape Square
Number of Pieces 1
Dim (L x W) 150 mm x 6 mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot