Petex 47310435 Edge Protection Elastic Straps 800X190X190 mm Cargo Securing

MPN
47310435
Brand
Petex
EAN-13
4028985519368
Order Code
17-1905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.33 £18.98
10+ £18.09
50+ £17.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 23/11/2026

Petex 47310435, known by the manufacturer’s part number 1594108, is expertly designed as edge protection elastic straps measuring 800 x 190 x 190 mm. This product falls within the category of storage baskets and trolleys, providing effective cargo securing capabilities. Built for durability, it serves to safeguard goods during transit by preventing movement and potential damage. These straps are typically used in logistics and supply chain domains where secure transportation of various materials is essential, offering reliable performance in commercial vehicles and heavy-duty transport. The dimensionally precise construction ensures compatibility with a range of storage systems, contributing to efficient material handling processes.
Type Edge protection
Colour Orange
Content 1
Depth 190mm
Dimensions (W x H x D) 800 x 190 x 190 mm
Height 190mm
Material HDPE
Product Type Edge protection
Width 800mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot