Petex 47310217 Edge Protection 101X60X60mm Elastic Straps Cargo Securing

MPN
47310217
Brand
Petex
EAN-13
4028985519344
Order Code
17-1904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 456 in stock

Petex 47310217 is a specialised edge protection component with precise dimensions of 101 x 60 x 60 mm, designed to provide robust support for cargo securing applications. This product integrates durable elastic straps, which enhance its utility in maintaining the stability of secured loads by distributing pressure evenly across the protected edges. Engineered for use in a variety of storage systems, including trolleys and baskets, the component offers reliable protection against edge damage that can occur during transport or storage. It is particularly beneficial in logistical and industrial settings where safeguarding goods against impact is crucial. Its sturdy construction ensures long-lasting performance, making it an essential component in any comprehensive cargo management system.
Type Edge protection
Colour White
Content 1
Depth 60mm
Dimensions (W x H x D) 101 x 60 x 60 mm
Height 60mm
Material Polyethylene (PE)
Product Type Edge protection
Width 101mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot