Petex 47310104 Edge Protection Black 150X205X170mm Cargo Securing Elastic Strap

MPN
47310104
Brand
Petex
EAN-13
4028985519337
Order Code
17-1903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Petex 47310104 Edge Protection, with dimensions of 150 x 205 x 170 mm, is a robust component designed for cargo securing applications. This product, categorised under storage baskets and trolleys, serves as an elastic strap providing essential protection to cargo loads during transportation and handling. Its construction ensures resilience and reliability, making it suitable for managing stresses associated with securing diverse cargo types in logistical operations. Typically employed in engineering and industrial settings, Petex 47310104 is ideal for environments where maintaining the integrity of cargo edges is critical, thereby preventing damage during handling and transit.
Type Edge protection
Colour Black
Content 1
Depth 170mm
Dimensions (W x H x D) 150 x 205 x 170 mm
Height 205mm
Material Polyethylene (PE)
Product Type Edge protection
Width 150mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot