Petex 47210335 Strop Lifting Sling 10 T Wll Orange En 1492-2 Din 1492-2

MPN
47210335
Brand
Petex
EAN-13
4028985519306
Order Code
17-1902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £39.43 £33.52
10+ £32.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 20/12/2026

Petex 47210335 is an industrial-grade strop lifting sling designed to support demanding lifting applications with a working load limit of 10 tonnes. Conforming to both EN 1492-2 and DIN 1492-2 standards, this sling ensures reliability and safety under rigorous conditions, making it suitable for use in heavy-duty environments, such as construction sites, shipyards, and manufacturing facilities. The orange sling is engineered for high visibility and is crafted from robust materials to provide long-lasting durability, enabling efficient load management and secure lifting. It is ideal for engineers seeking dependable lifting solutions for transporting large or heavy objects while maintaining adherence to safety standards.
Type Load Slings
Colour Orange
Load Capacity 10t
Length 3m
Circumference 6m
Content 1
DIN Standard DIN 1492-2
Drum protectors Yes
EN Standard EN 1492-2
Material Polyester
Usage length 3m
Utilization factor 7:1

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot