Petex 47204218 Strop Lifting Sling Grey Wll 4T En 1492-2 Din 1492-2

MPN
47204218
Brand
Petex
EAN-13
4028985519184
Order Code
17-1901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £15.55 £13.22
10+ £12.50
50+ £12.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 20/12/2026

Petex 47204218 is a high-quality lifting sling designed for demanding industrial applications. This grey strop has a working load limit (WLL) of 4 tonnes, conforming to EN 1492-2 and DIN 1492-2 standards, ensuring safety and reliability in lifting operations. Engineered for strength and durability, it is suitable for various applications such as construction, manufacturing, and logistics, where secure, load-bearing support is critical. The durable construction of the sling allows it to handle heavy loads with ease, making it an essential tool in settings that require precise and safe lifting capabilities.
Type Load Slings
Colour Grey
Load Capacity 4t
Length 2m
Circumference 4m
Content 1
DIN Standard DIN 1492-2
Drum protectors Yes
EN Standard EN 1492-2
Material Polyester
Usage length 2m
Utilization factor 7:1

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot