Petex 47203219 Strop Lifting Sling Yellow Wll 3 T En 1492-2 Din 1492-2

MPN
47203219
Brand
Petex
EAN-13
4028985519139
Order Code
17-1900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.24 £10.40
10+ £10.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 20/12/2026

Petex 47203219 Strop Lifting Sling is a durable and reliable tool designed for heavy-duty applications, conforming to EN 1492-2 and DIN 1492-2 standards. With a working load limit (WLL) of 3 tonnes, this yellow lifting sling is constructed to handle substantial loads securely and efficiently. Its robust design is suitable for use in various industrial and commercial settings where the safe lifting and manoeuvring of heavy equipment or materials is essential. The sling's compliance with European safety standards ensures it meets rigorous performance and safety requirements, making it an ideal choice for professionals involved in construction, manufacturing, and logistics operations.
Type Load Slings
Colour Yellow
Load Capacity 3t
Length 2m
Circumference 4m
Content 1
DIN Standard DIN 1492-2
Drum protectors Yes
EN Standard EN 1492-2
Material Polyester
Usage length 2m
Utilization factor 7:1

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot