Petex 47202213 Strop 2 T Wll Green En 1492-2 Din 1492-2 Lifting Sling

MPN
47202213
Brand
Petex
EAN-13
4028985519047
Order Code
17-1899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availableBack-order availability date - 20/12/2026

Petex 47202213 is a lifting sling designed to meet the specifications outlined in EN 1492-2 and DIN 1492-2 standards, with a working load limit (WLL) of 2 tonnes. This green slinging device offers durability and safety for a range of lifting applications in engineering and construction environments. Manufactured with high-quality materials, the sling provides excellent resistance to wear and tear, ensuring reliable performance in demanding conditions. Typically used in the secure lifting and transportation of heavy loads, this sling is ideal for use in industries requiring precision and safety, such as manufacturing, logistics, and construction projects. Its compliance with recognised standards makes it a trustworthy choice for engineers seeking dependable lifting solutions.
Type Load Slings
Colour Green
Load Capacity 2t
Length 2m
Circumference 4m
Content 1
DIN Standard DIN 1492-2
Drum protectors Yes
EN Standard EN 1492-2
Material Polyester
Usage length 2m
Utilization factor 7:1

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot