Petex 47201224 Lifting Sling Violet En 1492-1 Wll 1 T Din 1492-1

MPN
47201224
Brand
Petex
EAN-13
4028985519009
Order Code
17-1898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 20/12/2026

Petex 47201224 is a lifting sling designed in accordance with EN 1492-1 and DIN 1492-1 standards, offering a working load limit (WLL) of 1 tonne. The sling is identifiable by its violet colour, an industry standard indication of its load capacity, which ensures reliable performance in various lifting applications. Constructed from high-quality synthetic fibres, this lifting sling provides excellent strength-to-weight ratio, flexibility, and resistance to abrasion, making it suitable for use in environments where delicate or irregularly shaped loads are frequently handled. Commonly employed in sectors such as construction, shipping, and manufacturing, the Petex 47201224 sling is ideal for applications demanding precise load handling and positioning.
Type Load Slings
Colour Violet
Load Capacity 1t
Length 4m
Circumference 4m
Content 1
DIN Standard DIN 1492-1
Drum protectors Yes
EN Standard EN 1492-1
Material Polyester
Usage length 2m
Utilization factor 7:1

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot