Petex 47106506 Lifting Sling 6 T Wll 5M Length Brown

MPN
47106506
Brand
Petex
EAN-13
4028985518835
Order Code
17-1897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £44.25 £41.69
10+ £40.23
50+ £40.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/10/2026

Petex 47106506 is a high-quality lifting sling engineered for robust lifting applications. This sling, identified by the keyword 1594256, is renowned in the industry for its durability and reliability, boasting a working load limit of 6 tonnes and a length of 5 metres. The sling is designed in a distinctive brown colour, facilitating easy recognition and association with its rated capacity. Constructed from premium materials to ensure strength and flexibility, it is ideal for heavy lifting tasks in construction sites, manufacturing plants, and shipping facilities, where safe and efficient handling of large loads is paramount. The Petex 47106506 lifting sling adheres to rigorous safety standards, making it a trusted solution for professionals requiring dependable lifting accessories.
Type Load Slings
Colour Brown
Load Capacity 6t
Length 5m
Content 1
Dimensions (L x W) 5 m x 180 mm
DIN Standard DIN 1492-1
Drum protectors Yes
EN Standard EN 1492-1
Material Polyester
Product Type Lifting sling
Utilization factor 7:1
Width 180mm

Reviews

Be the first to submit a review

Trustpilot