Petex 47104418 Lifting Sling 4T Wll 4M Grey

MPN
47104418
Brand
Petex
EAN-13
4028985518804
Order Code
17-1896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £27.25 £23.16
10+ £22.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 08/10/2026

Petex 47104418 is a robust lifting sling designed to meet rigorous industrial standards, identifiable by its Manufacturer's Part Number: 47104418. This sling is characterised by a working load limit of 4 tonnes and a length of 4 metres, available in a grey colour, ensuring both high strength and visibility in various environments. Engineered for reliability, this textile sling is crafted for use in material handling and lifting operations, commonly found in construction sites, manufacturing plants, and logistics hubs. It provides a versatile solution for securely lifting heavy loads, contributing to enhanced safety and efficiency in workplace operations.
Type Load Slings
Colour Grey
Load Capacity 4t
Length 4m
Content 1
Dimensions (L x W) 4 m x 120 mm
DIN Standard DIN 1492-1
Drum protectors Yes
EN Standard EN 1492-1
Material Polyester
Product Type Lifting sling
Utilization factor 7:1
Width 120mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot