Petex 47103319 Lifting Sling Wll 3T 3M Yellow

MPN
47103319
Brand
Petex
EAN-13
4028985518750
Order Code
17-1895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 08/10/2026

Petex 47103319, also identified by the part number 1594253, is a robust lifting sling designed to handle demanding load-bearing applications. This sling, with a working load limit (WLL) of 3 tonnes, is crafted to ensure secure lifting operations over a length of 3 metres, providing essential reliability and strength for transporting heavy objects. Featuring a durable construction, the yellow-coloured sling is engineered to withstand rigorous use in industrial, construction, and shipping environments where superior tensile strength is paramount. It is particularly well-suited for applications requiring secure lifting and movement of machinery, equipment, or bulk materials, ensuring compliance with stringent safety standards.
Type Load Slings
Colour Yellow
Load Capacity 3t
Length 3m
Content 1
Dimensions (L x W) 3 m x 90 mm
DIN Standard DIN 1492-1
Drum protectors Yes
EN Standard EN 1492-1
Material Polyester
Product Type Lifting sling
Utilization factor 7:1
Width 90mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot