Petex 47102313 Lifting Sling 2 T Wll 3 M Length Green

MPN
47102313
Brand
Petex
EAN-13
4028985518705
Order Code
17-1894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 08/10/2026

Petex 47102313 Lifting Sling is designed for secure load handling, with a manufacturer's part number of 1594252. This green lifting sling is engineered to support a working load limit of 2 tonnes and has a total length of 3 metres, making it suitable for a range of lifting and rigging applications. Constructed from durable, high-strength materials, this sling provides reliable performance in demanding industrial environments. It is commonly utilised in fields such as construction, manufacturing, and logistics where precise load management is crucial. Additionally, the sling's robust design ensures compliance with safety standards and offers enhanced longevity in service.
Type Load Slings
Colour Green
Load Capacity 2t
Length 3m
Content 1
Dimensions (L x W) 3 m x 75 mm
DIN Standard DIN 1492-1
Drum protectors Yes
EN Standard EN 1492-1
Material Polyester
Product Type Lifting sling
Utilization factor 7:1
Width 75mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot