Petex 47101224 Violet Lifting Sling 1 T Wll 2 M Length

MPN
47101224
Brand
Petex
EAN-13
4028985518644
Order Code
17-1893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 35 availableBack-order availability date - 07/10/2026

Petex 47101224 is a high-quality lifting sling designed with a working load limit (WLL) of 1 tonne and a length of 2 metres. This violet sling, categorised under part number 1594251, is engineered to meet the rigorous demands of various lifting applications. Made from durable and robust synthetic fibres, it ensures reliable performance and compliance with relevant safety standards. Widely used in construction, manufacturing, and logistics industries, this lifting sling facilitates the safe and efficient movement of heavy loads, offering versatility and ease of handling in its applications.
Type Load Slings
Colour Violet
Load Capacity 1t
Length 2m
Content 1
Dimensions (L x W) 2 m x 50 mm
DIN Standard DIN 1492-1
Drum protectors Yes
EN Standard EN 1492-1
Material Polyester
Product Type Lifting sling
Utilization factor 7:1
Width 50mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot