Petex 43924135 First Aid Kit DIN 13157 Orange Compact with Wall Bracket

MPN
43924135
Brand
Petex
EAN-13
4028985995919
Order Code
10-2428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Petex 43924135 First Aid case is a compact and durable first aid kit designed for convenient use in various environments. It measures 280 x 115 x 200 mm and comes in a bright orange colour for easy visibility. Suitable for workplaces and vehicles, this PROFI kit ensures essential first aid supplies are readily accessible.
Type First Aid case
Colour Orange
Depth 200mm
Dim (W x H x D) 280 x 115 x 200 mm
Height 115mm
Standards DIN 13157
Width 280mm

Reviews

Be the first to submit a review

Trustpilot