Petex 43924035 First Aid Case Orange DIN 13169 Moisture-Proof Compact

MPN
43924035
Brand
Petex
EAN-13
4028985995902
Order Code
10-2427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.03 £26.38
10+ £25.13
50+ £25.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Petex 43924035 first aid case is a vibrant orange kit measuring 350 x 140 x 240 mm. This PROFI first aid kit is designed for comprehensive emergency medical response in various settings. It is ideal for workplaces, public areas, and vehicles, ensuring readiness for first aid situations.
Type First Aid case
Colour Orange
Depth 240mm
Dim (W x H x D) 350 x 140 x 240 mm
Height 140mm
Standards DIN 13169
Width 350mm

Reviews

Be the first to submit a review

Trustpilot