Petex 43710104 Regupol 7210 Ls Anti-Skid Matting Uv Nacl Resistant 20X10Cm

MPN
43710104
Brand
Petex
EAN-13
4028985523570
Order Code
17-1890
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.490
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,968 availableBack-order availability date - 12/10/2026

Petex 43710104, identified as the Regupol 7210 LS plus, is specifically designed as anti-skid matting with dimensions of 20 cm by 10 cm and a thickness of 8 mm. This product exhibits substantial resistance to ultraviolet (UV) exposure and sodium chloride (NaCl), making it highly suitable for outdoor applications where weather and saline conditions are prevalent. Engineered for durability and performance, the Regupol 7210 LS plus matting is frequently utilised in environments requiring enhanced safety and stability, particularly in storage systems like baskets and trolleys. Its anti-skid properties make it ideal for preventing slippage and ensuring secure placement of items in transport settings and industrial storage solutions.
Type Anti-skid matting
Colour Black
Content 1
Dimensions (L x W x H) 20 cm x 10 cm x 8 mm
Height 8mm
Length 20cm
Material Polyurethane
Product Type Anti-skid matting
Width 10cm

Reviews

Be the first to submit a review

Trustpilot