Petex 43198913 Trailer Lashing Net 4.5M X 2.5M Includes Bungee Strap

MPN
43198913
Brand
Petex
EAN-13
4028985498717
Order Code
17-1887
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 08/10/2026

Petex 43198913 is an engineering-grade trailer lashing net designed for securing loads efficiently and safely during transportation. With dimensions of 4.5 metres in length and 2.5 metres in width, the net offers substantial coverage for various cargo sizes. Constructed from durable materials, it ensures longevity and robust performance in demanding conditions. The inclusion of a bungee strap enhances its versatility, providing secure fastening and adaptation to different load shapes. This product is typically employed in applications involving the transport of goods in trailers, where maintaining load stability is crucial.
Type Trailer lashing net
Colour Green
Content 1
Design Type Nets
Dimensions (L x W) 4.5 m x 2.5 m
Inside Diameter 3mm
Length 4.5m
Material Polypropylene (PP)
Mesh width 45mm
Product Type Trailer lashing net
Width 2.5m

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot