Petex 43197335 Elastic Strap 1000 Dan 5M X 3.5Cm X 11.5Cm Ratchet En 12195-2

MPN
43197335
Brand
Petex
EAN-13
4028985986719
Order Code
17-1886
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.23 £18.90
10+ £17.88
50+ £17.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 12/10/2026

Petex 43197335 is an elastic strap designed in accordance with the EN 12195-2 standard, offering a low lashing capacity with a single/direct strength of 1000 decanewtons (daN). The strap dimensions are 5 metres in length, 3.5 centimetres in width, and 11.5 centimetres in height, making it suitable for secure fastening applications that require flexibility and moderate strength. This durable strap is equipped with a ratchet mechanism, enhancing the ease and precision of tension control during the fixation process. It is commonly utilised in engineering applications such as load securing in transportation, holding tarpaulins in place, and bundling industrial goods. This product's robust build and elastic properties ensure reliable performance where slight adjustments and adaptability to varying load sizes are necessary.
Type Elastic strap
Material Polyester
Length 5m
Buckle (straps) Ratchet
Colour Orange
Content 1
Diagonal lashing capacity (kg) (double/round pull) 4000kg
Diagonal lashing capacity (LC) (double/round pull) 2000daN
Dimensions (L x W x H) 5 m x 3.5 cm x 11.5 cm
EN Standard EN 12195-2
Height 11.5cm
Low lashing capacity (single/direct) 1000daN
Standard tension force 340kg
Tensile force (kg, cargo low lashing) (single/direct) 2000
Type (hooks) Safety twin claw hook
Weight 1.70kg
Width 3.5cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot