Petex 43197235 Elastic Strap Blue 5M 3.5Cm Low Lashing Capacity 1000 Dan

MPN
43197235
Brand
Petex
EAN-13
4028985986702
Order Code
17-1885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.26 £17.22
10+ £16.29
50+ £16.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 12/10/2026

Petex 43197235 is an elastic strap designed to meet the demands of securing loads with a lashing capacity of 1000 decanewtons (daN) in a single or direct configuration. Measuring 5 metres in length and 3.5 centimetres in width, and featuring a height of 11 centimetres, this strap adheres to the EN 12195-2 standard, which ensures reliability and safety in load restraint applications. The blue-coloured strap includes a ratchet mechanism for effortless tensioning and secure fastening, making it suitable for use in automotive, transport, and industrial settings where reliable load stability is essential. Its construction offers durability and flexibility, ideal for engineers and technicians focused on efficient load management.
Type Elastic strap
Material Polyester
Length 5m
Buckle (straps) Ratchet
Colour Orange
Content 1
Diagonal lashing capacity (kg) (double/round pull) 4000kg
Diagonal lashing capacity (LC) (double/round pull) 2000daN
Dimensions (L x W x H) 5 m x 3.5 cm x 11 cm
EN Standard EN 12195-2
Height 11cm
Low lashing capacity (single/direct) 1000daN
Standard tension force 340kg
Tensile force (kg, cargo low lashing) (single/direct) 2000
Type (hooks) Twin claw hook
Weight 1.45kg
Width 3.5cm

Reviews

Be the first to submit a review

Trustpilot