Petex 43197112 Elastic Strap 5M X 2.5 Cm X 8 Cm Low 350 Dan Capacity

MPN
43197112
Brand
Petex
EAN-13
4028985986696
Order Code
17-1884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.63 £10.06
10+ £9.45
50+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 12/10/2026

Petex 43197112 is an elastic strap characterised by its low lashing capacity of 350 decanewtons and conforms to the EN 12195-2 standard, making it suitable for various securement tasks. This robust strap measures 5 metres in length, 2.5 centimetres in width, and 8 centimetres in height, providing a practical solution for transportation and load securing applications requiring reliable tension preservation. It is particularly effective in scenarios where moderate forces are necessary to secure goods, such as during the transportation of light to medium-weight cargo in logistics operations. The Petex 43197112's durability and compliance with relevant norms ensure its reliable performance in engineering and industrial settings.
Type Elastic strap
Material Polyester
Length 5m
Buckle (straps) Ratchet
Colour Red
Content 1
Diagonal lashing capacity (kg) (double/round pull) 1400kg
Diagonal lashing capacity (LC) (double/round pull) 700daN
Dimensions (L x W x H) 5 m x 2.5 cm x 8 cm
EN Standard EN 12195-2
Height 8cm
Low lashing capacity (single/direct) 350daN
Standard tension force 105kg
Tensile force (kg, cargo low lashing) (single/direct) 700
Type (hooks) Twin claw hook
Weight 1.20kg
Width 2.5cm

Reviews

Be the first to submit a review

Trustpilot