Petex 43197012 Elastic Strap 5M X 2.5Cm 350 Dan Ratchet En12195-2

MPN
43197012
Brand
Petex
EAN-13
4028985986689
Order Code
17-1883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.81 £10.06
10+ £9.45
50+ £9.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 24/11/2026

Petex 43197012 Elastic Strap 5M X 2.5Cm 350 Dan Ratchet En12195-2 is a precision-engineered elastic strap designed for secure lashing applications. With a low lashing capacity of 350 daN and dimensions of 5 metres in length, 2.5 centimetres in width, and 7 centimetres in height, this product is ideal for securing items in transport or storage while providing flexibility and durability. Conforming to the EN 12195-2 standard for load restraint, the strap incorporates a reliable ratchet mechanism that ensures minimal slippage and optimal tensioning. Typically, these straps are utilised in logistics and transportation industries to secure cargo on trailers and flatbed trucks, where maintaining item stability during transit is critical for safety and reliability. The robust construction of the Petex 43197012 makes it suitable for repeated use under various environmental conditions.
Type Elastic strap
Material Polyester
Length 5m
Buckle (straps) Ratchet
Colour Red
Content 1
Diagonal lashing capacity (kg) (double/round pull) 1400kg
Diagonal lashing capacity (LC) (double/round pull) 700daN
Dimensions (L x W x H) 5 m x 2.5 cm x 7 cm
EN Standard EN 12195-2
Height 7cm
Low lashing capacity (single/direct) 350daN
Standard tension force 105kg
Tensile force (kg, cargo low lashing) (single/direct) 700
Type (hooks) S hook
Weight 1.00kg
Width 2.5cm

Reviews

Be the first to submit a review

Trustpilot