Petex 43193219 Ratchet Straps Elastic Double Strap 8M X 50mm 2500 Dan

MPN
43193219
Brand
Petex
EAN-13
4028985498977
Order Code
17-1882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.47 £13.65
10+ £12.92
50+ £12.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 176 availableBack-order availability date - 22/11/2026

Petex 43193219 Ratchet Straps are designed with a focus on durability and efficiency, evidenced by their specifications featuring a low lashing capacity of 2500 daN in single or direct configurations. These elastic double straps measure 8 metres in length and 50 millimetres in width, adhering to the EN 12195 standard, which ensures compliance with safety and performance requirements. Constructed to deliver reliable tensioning and secure fastening, these ratchet straps are suitable for engineering applications such as securing loads in transport, construction projects, or any scenario requiring dependable load restraint systems. The robust design and precise specifications make them a vital component in environments demanding high levels of safety and stability.
Type Double strap
Material Polyester
Length 8m
Buckle (straps) Ratchet
Colour Yellow
Content 1
Diagonal lashing capacity (kg) (double/round pull) 5000kg
Diagonal lashing capacity (LC) (double/round pull) 5000daN
Dimensions (L x W) 8 m x 50 mm
EN Standard EN 12195
Low lashing capacity (single/direct) 2500daN
Tensile force (kg, cargo low lashing) (single/direct) 2500kg
Type (hooks) Single claw hook
Width 50mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot