Petex 43193119 Double Strap Low Lashing 2500 Dan Long-Handle Ratchet 10M

MPN
43193119
Brand
Petex
EAN-13
4028985498960
Order Code
17-1881
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.55 £21.72
10+ £20.55
50+ £20.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 28/11/2026

Petex 43193119 is an elastic strap system designed for secure load management and transportation, offering reliable performance in a range of industrial applications. The double strap configuration allows for a low lashing capacity of 2500 decanewtons, ensuring sufficient restraint for cargo when applied directly. Each strap measures 10 metres in length and 50 millimetres in width, providing ample coverage and tension capabilities. The inclusion of a long-handle ratchet enhances usability by facilitating more efficient tensioning and release, in accordance with the EN 12195 standard. These features make the Petex 43193119 suitable for securing loads in logistics, material handling, and transport engineering settings.
Type Double strap
Material Polyester
Length 10m
Buckle (straps) Long-handle ratchet
Colour Yellow
Content 1
Diagonal lashing capacity (kg) (double/round pull) 5000kg
Diagonal lashing capacity (LC) (double/round pull) 5000daN
Dimensions (L x W) 10 m x 50 mm
EN Standard EN 12195
Low lashing capacity (single/direct) 2500daN
Tensile force (kg, cargo low lashing) (single/direct) 2500kg
Type (hooks) Carabiner
Width 50mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot