Petex 43193019 Double Strap 2500 Dan 10 M X 50 mm Long-Handle Ratchet En 12195

MPN
43193019
Brand
Petex
EAN-13
4028985498953
Order Code
17-1880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.65 £17.25
10+ £16.32
50+ £16.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 22/11/2026

Petex 43193019 is a robust ratchet strap system engineered to meet the demands of secure load binding. With a low lashing capacity of 2500 daN when employed in a single or direct configuration, this double strap is constructed with dimensions of 10 metres in length and 50 millimetres in width. The long-handle ratchet mechanism, designed in accordance with EN 12195 standards, ensures reliable tensioning and adjustment, making it an ideal choice for securing cargo during transportation on flatbed lorries or within freight containers. This elastic strap's durability and compliance with stringent safety regulations make it suitable for heavy-duty applications, including the restrained transport of construction materials, machinery, and industrial equipment. Its design facilitates ease of use while ensuring the integrity and safety of the load, offsetting potential movement during transit.
Type Double strap
Material Polyester
Length 10m
Buckle (straps) Long-handle ratchet
Colour Yellow
Content 1
Diagonal lashing capacity (kg) (double/round pull) 5000kg
Diagonal lashing capacity (LC) (double/round pull) 5000daN
Dimensions (L x W) 10 m x 50 mm
EN Standard EN 12195
Low lashing capacity (single/direct) 2500daN
Tensile force (kg, cargo low lashing) (single/direct) 2500kg
Type (hooks) Single claw hook
Width 50mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot