Petex 43192919 Ratchet Straps Yellow 10 M X 50 mm 2500 Dan Lashing Capacity

MPN
43192919
Brand
Petex
EAN-13
4028985498946
Order Code
17-1879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 88 availableBack-order availability date - 22/11/2026

Petex 43192919 Ratchet Straps are designed as double elastic straps featuring a lashing capacity of 2500 daN, conforming to EN 12195 standards. With dimensions of 10 metres in length and 50 millimetres in width, these yellow ratchet straps are engineered to secure loads efficiently during transportation, ensuring stability and safety. The robust construction makes them suitable for various industrial and commercial applications, including securing cargo on flatbed lorries, within shipping containers, and for bundling materials during construction projects. Their low elongation under load provides reliable tension performance, essential for maintaining the integrity of transport operations where precise equipment load security is required.
Type Double strap
Material Polyester
Length 10m
Buckle (straps) Ratchet
Colour Yellow
Content 1
Diagonal lashing capacity (kg) (double/round pull) 5000kg
Diagonal lashing capacity (LC) (double/round pull) 5000daN
Dimensions (L x W) 10 m x 50 mm
EN Standard EN 12195
Low lashing capacity (single/direct) 2500daN
Tensile force (kg, cargo low lashing) (single/direct) 2500kg
Type (hooks) Single claw hook
Width 50mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot