Petex 43192835 Ratchet Strap Double 1000 Dan 6 M X 35Mm En 12195 Elastic

MPN
43192835
Brand
Petex
EAN-13
4028985498939
Order Code
17-1878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 102 availableBack-order availability date - 22/11/2026

Petex 43192835 is a robust solution in the realm of elastic straps. This ratchet strap features a double strap design, with a low lashing capacity of 1000 daN when used in a single or direct configuration. Measuring 6 metres in length and 35 millimetres in width, it conforms to the EN 12195 standard, ensuring compliance with safety and performance requirements for securing loads. Typically employed in the transportation and logistics sectors, this ratchet strap is utilised for securing cargo during transit, providing a reliable hold on a variety of load types on vehicles and trailers. Its construction and engineering meet the rigorous demands expected for securing requirements in professional environments.
Type Double strap
Material Polyester
Length 6m
Buckle (straps) Ratchet
Colour Orange
Content 1
Diagonal lashing capacity (kg) (double/round pull) 2000kg
Diagonal lashing capacity (LC) (double/round pull) 2000daN
Dimensions (L x W) 6 m x 35 mm
EN Standard EN 12195
Low lashing capacity (single/direct) 1000daN
Tensile force (kg, cargo low lashing) (single/direct) 1000kg
Type (hooks) Single claw hook
Width 35mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot