Petex 43192735 Ratchet Straps Double Strap 350 Dan 5M X 25mm En 12195

MPN
43192735
Brand
Petex
EAN-13
4028985498922
Order Code
17-1877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 days

Petex 43192735 Ratchet Straps are designed under part number 1492449 and are used specifically as elastic straps with low lashing capacity. This product features a double strap configuration with a capacity to secure loads weighing up to 350 decanewtons. The straps measure 5 metres in length and 25 millimetres in width, conforming to EN 12195 safety standards, which assures reliability and performance in load restraint applications. Typically, these straps are used in engineering and transportation settings, where securing cargo with precision and safety is paramount, such as on flatbed lorries, within warehouses or during transport on road vehicles. These ratchets ensure ease of tension and secure fastening, providing an essential solution for professionals requiring dependable load restraint equipment.
Type Double strap
Material Polyester
Length 5m
Buckle (straps) Ratchet
Colour Orange
Content 1
Diagonal lashing capacity (kg) (double/round pull) 700kg
Diagonal lashing capacity (LC) (double/round pull) 700daN
Dimensions (L x W) 5 m x 25 mm
EN Standard EN 12195
Low lashing capacity (single/direct) 350daN
Tensile force (kg, cargo low lashing) (single/direct) 350kg
Type (hooks) S hook
Width 25mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot