Petex 43192635Mono Strap 125 Dan Capacity L 5M W 25Mm En 12195 Ratchet

MPN
43192635
Brand
Petex
EAN-13
4028985498915
Order Code
17-1876
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 33 availableBack-order availability date - 12/10/2026

Petex 43192635Mono Strap is an elastic strap featuring a robust ratchet mechanism designed in accordance with EN 12195 standards, ensuring safety and compliance for load securing. The strap has a low lashing capacity of 125 daN, making it suitable for applications requiring reliable, moderate tension support. Measuring 5 metres in length and 25 millimetres in width, this strap provides versatility and durability for securing various loads. Typical engineering applications include usage in transportation, logistics, and material handling operations, where stability and security of products during transit are essential. The product's construction and performance cater to professionals seeking dependable solutions in secure fastening.
Type Mono strap
Material Polypropylene (PP)
Length 5m
Buckle (straps) Ratchet
Colour Orange
Content 1
Diagonal lashing capacity (kg) (double/round pull) 250kg
Diagonal lashing capacity (LC) (double/round pull) 250daN
Dimensions (L x W) 5 m x 25 mm
EN Standard EN 12195
Low lashing capacity (single/direct) 125daN
Tensile force (kg, cargo low lashing) (single/direct) 125kg
Type (hooks) Strapping (w/o hook)
Width 25mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot