Petex 43192300 Bungee Cord With Plastic Hook For Cargo Securing Elastic Straps

MPN
43192300
Brand
Petex
EAN-13
4028985498885
Order Code
17-1874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Petex 43192300 Bungee Cord with Plastic Hook for Cargo Securing features a highly elastic strap designed to provide reliable tension and secure fastening in various applications. This product, listed under the keyword 1492254, is categorised within storage baskets and trolleys, indicating its use in organising and securing cargo or equipment in transport or storage scenarios. It comprises a durable elastic bungee cord equipped with an integrally moulded plastic hook that ensures robust attachment points without the risk of metal corrosion or deformation. Engineers may find this bungee cord particularly useful in automotive, commercial, or industrial environments where flexibility and quick-release fastening are crucial. The precise engineering and material selection make this product suitable for stabilising loads during transit, providing a versatile solution for securing items of differing shapes and sizes.
Type Bungee cord
Colour Blue, Green
Content 4
Inside Diameter 8mm
Product Type Bungee cord

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot